Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No734-128Copy
Newark Part No.29K3033
Also Known AsGTIN UPC EAN: 4017332405270
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.975 |
| 100+ | $0.828 |
| 250+ | $0.777 |
| 500+ | $0.739 |
| 1000+ | $0.703 |
| 2500+ | $0.659 |
Price for:Each
Minimum: 25
Multiple: 25
$24.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No734-128Copy
Newark Part No.29K3033
Also Known AsGTIN UPC EAN: 4017332405270
Technical Datasheet
Accessory TypeStrain Relief Plate
For Use With733 Series PCB Connectors
No. of Positions-
Strain Relief Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 734-128 is a 12.5mm light gray Strain Relief Plate for use with the 733 series PCB connectors.
- 0.008MJ Fire load
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Plate
No. of Positions
-
Product Range
-
For Use With
733 Series PCB Connectors
Strain Relief Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
