Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No721-605Copy
Newark Part No.73C4055
Product RangeMCS MIDI Series
Your Part Number
16 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.450 |
| 10+ | $8.880 |
| 25+ | $7.850 |
| 50+ | $7.230 |
| 100+ | $6.730 |
| 250+ | $6.210 |
| 500+ | $5.910 |
Price for:Each
Minimum: 1
Multiple: 1
$10.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No721-605Copy
Newark Part No.73C4055
Product RangeMCS MIDI Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions5Positions
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current12A
Rated Voltage320V
Product RangeMCS MIDI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Positions
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
MCS MIDI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
