Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No721-110/026-000Copy
Newark Part No.28K2221
Also Known AsGTIN UPC EAN: 4044918355193
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.290 |
| 25+ | $15.420 |
| 100+ | $14.550 |
| 250+ | $13.610 |
| 500+ | $12.670 |
Price for:Each
Minimum: 1
Multiple: 1
$16.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No721-110/026-000Copy
Newark Part No.28K2221
Also Known AsGTIN UPC EAN: 4044918355193
Technical Datasheet
Pitch Spacing5mm
No. of Positions10Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage320V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 721-110/026-000 is a 10-pole light-grey female Connector with coding fingers, two latches and locking levers. It has tin-plated copper alloy contact, polyamide 66 (PA 66) insulator and chrome-nickel spring steel (CrNi) clamping spring. It has easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation.
- Universal connection
- Integrated test ports
- 100% Protected against mismating
- UL94V-0 Flammability
- -60 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
10Positions
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
