Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No60393587Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH6027
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $215.480 |
| 5+ | $203.190 |
| 10+ | $194.040 |
| 25+ | $182.670 |
| 50+ | $170.640 |
Price for:Each
Minimum: 1
Multiple: 1
$215.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No60393587Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38AH6027
Technical Datasheet
Suppressor TypeSurge Arrester
No. of Poles-
SPD Type-
Peak Surge Current20kA
Voltage Rating48VDC
Continuing Operating Voltage Max-
Suppressor MountingDIN Rail
Output Current40A
Product Range-
Response Time25ns
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Suppressor Type
Surge Arrester
SPD Type
-
Voltage Rating
48VDC
Suppressor Mounting
DIN Rail
Product Range
-
Plug Type
-
No. of Poles
-
Peak Surge Current
20kA
Continuing Operating Voltage Max
-
Output Current
40A
Response Time
25ns
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
