Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $476.050 |
| 5+ | $449.000 |
| 25+ | $405.720 |
Price for:Each
Minimum: 1
Multiple: 1
$476.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No60393585
Newark Part No.38AH6025
Technical Datasheet
Suppressor TypeSurge Arrester
No. of Poles-
SPD Type-
Peak Surge Current20kA
Continuing Operating Voltage Max-
Voltage Rating48VDC
Output Current40A
Suppressor MountingDIN Rail
Product Range-
Response Time25ns
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Suppressor Type
Surge Arrester
SPD Type
-
Continuing Operating Voltage Max
-
Output Current
40A
Product Range
-
Plug Type
-
No. of Poles
-
Peak Surge Current
20kA
Voltage Rating
48VDC
Suppressor Mounting
DIN Rail
Response Time
25ns
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
