
Need more?
| Quantity | Price |
|---|---|
| 1+ | $703.640 |
| 2+ | $663.430 |
| 5+ | $645.000 |
Product Overview
60348433 is a ferrule kit. This gives the customer the ability to standardize their ferrule use with pre-determined ferrule sizes, color-coded for easy identification. Increasingly, ferrule is becoming required, making this kit the perfect option for all wiring technicians on the production floor. The ferrule kits hold 6 different size and color ferrules 4,400 pieces in total. Empty kit is offered as well, allowing customers to create their own combinations of ferrules or other small components.
- Six compartments for storage, six different types of ferrules included
- Quickstrip tools, save time with fast and accurate cutting and stripping
- Variocrimp, highest quality tool on the market produces a gas-tight crimp regardless of user
- Stackable design, easy storage and transportation with other kits
- Crimp/ferrule range from 20 to 12AWG, square crimp shape
- Dimensions (H x L x W) is 260 x 155 x 63mm
Contents
Ferrule kit, 1,000 x 216-241 (20 AWG), 1,000 x 216-242 (18 AWG), 1,000 x 216-243 (18 AWG), 500 x 216-264 (16 AWG), 500 x 216-266 (14 AWG), 400 x 216-267 (12 AWG).
Technical Specifications
Ferrule
-
WAGO 216-241, 216-242, 216-243, 216-264, 216-266, 216-267 Ferrules
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
