Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 51017697Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 55Y0814 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.760 |
| 5+ | $27.710 |
| 10+ | $26.340 |
| 25+ | $25.110 |
| 50+ | $23.630 |
| 100+ | $22.320 |
Price for:Each
Minimum: 1
Multiple: 1
$29.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 51017697Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 55Y0814 |
| Technical Datasheet | |
| External Height - Metric | 50.8mm |
| Product Range | - |
| External Width - Metric | 50.8mm |
| Length - Metric | 1.83m |
| Raceway / Duct Color | White |
| External Height - Imperial | 2" |
| External Width - Imperial | 2" |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Length - Imperial | 6ft |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| External Height - Metric | 50.8mm |
|---|---|
| External Width - Metric | 50.8mm |
| Raceway / Duct Color | White |
| External Width - Imperial | 2" |
| Length - Imperial | 6ft |
| Product Range | - |
|---|---|
| Length - Metric | 1.83m |
| External Height - Imperial | 2" |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
