Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No51015188Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64M6442
Product RangeCPO Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $36.830 |
| 5+ | $34.290 |
| 10+ | $32.610 |
| 25+ | $31.080 |
| 50+ | $29.250 |
| 100+ | $27.630 |
Price for:Each
Minimum: 1
Multiple: 1
$36.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No51015188Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64M6442
Product RangeCPO Series
Technical Datasheet
Current Rating15A
Voltage Rating VAC125V
Connector MountingDIN Rail Mount
Electrical Connector GenderOutlet
Pin Configuration-
Connector Colour-
IP Rating-
Product RangeCPO Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Rating
15A
Connector Mounting
DIN Rail Mount
Pin Configuration
-
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Voltage Rating VAC
125V
Electrical Connector Gender
Outlet
Connector Colour
-
Product Range
CPO Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
