Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $89.000 |
| 5+ | $82.590 |
| 10+ | $77.020 |
| 25+ | $70.520 |
| 50+ | $66.760 |
Price for:Each
Minimum: 1
Multiple: 1
$89.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No289-172Copy
Newark Part No.29K1794
Technical Datasheet
Convert FromRJ45 Receptacle
Convert ToRJ45 Receptacle
Rated Current1.5A
Rated Voltage-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From
RJ45 Receptacle
Rated Current
1.5A
Product Range
-
Convert To
RJ45 Receptacle
Rated Voltage
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
