Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No289-102Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29K1779
Also Known AsGTIN UPC EAN: 4045454192754
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.810 |
| 25+ | $42.450 |
| 100+ | $39.880 |
| 250+ | $37.510 |
| 500+ | $35.140 |
Price for:Each
Minimum: 1
Multiple: 1
$44.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No289-102Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29K1779
Also Known AsGTIN UPC EAN: 4045454192754
Technical Datasheet
Convert FromCage Clamp 8 Position Terminal Block
Convert ToCage Clamp 8 Position Terminal Block
Rated Current3A
Rated Voltage250V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 289-102 is a 3A Terminal Block Interface converts from cage clamp 8-position terminal block to cage clamp 8-position terminal block. It has open diode gate with 8 diodes and the module with 2 x 8 drilled holes.
Applications
Industrial
Technical Specifications
Convert From
Cage Clamp 8 Position Terminal Block
Rated Current
3A
Product Range
-
Convert To
Cage Clamp 8 Position Terminal Block
Rated Voltage
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
