Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No287-824Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29K1700
Product Range287 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $282.930 |
| 5+ | $266.790 |
| 10+ | $254.780 |
| 25+ | $239.840 |
| 50+ | $224.060 |
Price for:Each
Minimum: 1
Multiple: 1
$282.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No287-824Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29K1700
Product Range287 Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage24VDC
Contact Current6A
Product Range287 Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsCage Clamp
Contact Voltage VDC300V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCLead
Product Overview
The 287-824 is a gray general-purpose Power Relay with SPST silver nickel contact. This 287-series switching relay module relay in socket each 1 changeover contact (1u) with 8 relays with universal mounting carrier.
- -25 to 40°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Cage Clamp
Contact Material
Silver Nickel
SVHC
Lead
Coil Voltage
24VDC
Product Range
287 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
300V
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
