Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No286-834/024-000Copy
Newark Part No.29K1643
Also Known AsGTIN UPC EAN: 4017332068123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerWAGO
Manufacturer Part No286-834/024-000Copy
Newark Part No.29K1643
Also Known AsGTIN UPC EAN: 4017332068123
Technical Datasheet
Product Range-
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
Continuing Operating Voltage Max30VDC
Output Current6A
Suppressor MountingPanel
Peak Surge Current1.5kA
Response Time10ns
SVHCLead
Technical Specifications
Product Range
-
No. of Poles
3 Pole
Output Current
6A
Peak Surge Current
1.5kA
SVHC
Lead
Suppressor Type
Mains Surge Protector
Continuing Operating Voltage Max
30VDC
Suppressor Mounting
Panel
Response Time
10ns
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
