Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No286-364/006-000
Newark Part No.29K1506
Product Range286 Series
Also Known AsGTIN UPC EAN: 4045454524968
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.240 |
| 5+ | $72.070 |
| 10+ | $67.900 |
| 25+ | $64.830 |
| 50+ | $62.590 |
Price for:Each
Minimum: 1
Multiple: 1
$76.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No286-364/006-000
Newark Part No.29K1506
Product Range286 Series
Also Known AsGTIN UPC EAN: 4045454524968
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage24VDC
Contact Current5A
Product Range286 Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCLead
Product Overview
The 286-364 is a gray general-purpose Power Relay with SPST-NC silver tin oxide contact. This 286-series relay module with miniature switching relay 1 make contact. Extended input voltage and temperature range for railway applications. Installation on terminal block for pluggable module.
- -25 to 70°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NC
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
Lead
Coil Voltage
24VDC
Product Range
286 Series
Coil Type
DC
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
