Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2857-570/024-000
Newark Part No.07AH1734
Product Range2857 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,053.530 |
| 5+ | $988.050 |
| 10+ | $922.580 |
| 25+ | $857.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,053.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2857-570/024-000
Newark Part No.07AH1734
Product Range2857 Series
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage24VDC
Energy Meter MountingDIN Rail
Product Range2857 Series
SVHCLead
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
DIN Rail
SVHC
Lead
Supply Voltage
24VDC
Product Range
2857 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate