Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No285-197Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29K1427
Product Range285 Series
Also Known AsGTIN UPC EAN: 4045454204372
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $91.290 |
| 5+ | $84.950 |
| 10+ | $67.610 |
| 25+ | $61.790 |
| 50+ | $58.420 |
Price for:Each
Minimum: 1
Multiple: 1
$91.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No285-197Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29K1427
Product Range285 Series
Also Known AsGTIN UPC EAN: 4045454204372
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min4AWG
Wire Size AWG Max000AWG
Conductor Area CSA95mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
No. of Levels1
Product Range285 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 285-197 from Wago is a 2 conductor ground terminal block with polyamide (PA 6.6) housing material.
- Power CAGE CLAMP connection technology
- Dimension is 25mm x 107mm x 101mm (W x L x H)
- Wire size range from 4AWG to 3/000AWG
- Horizontal design
- Green-yellow colour terminal block
- Side entry wiring
- Weight is 311g
- DIN 35 x 15 carrier rail mounting
- Meets IEC/EN 60947-7-2 standards
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
000AWG
Wire Connection Method
Clamp
Rated Voltage
-
Product Range
285 Series
Wire Size AWG Min
4AWG
Conductor Area CSA
95mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
