Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No285-157Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97M6785
Product Range285 Series
Also Known AsGTIN UPC EAN: 4045454507435
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $76.240 |
| 5+ | $69.310 |
| 10+ | $56.130 |
| 25+ | $51.130 |
| 50+ | $48.230 |
Price for:Each
Minimum: 1
Multiple: 1
$76.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No285-157Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97M6785
Product Range285 Series
Also Known AsGTIN UPC EAN: 4045454507435
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min8AWG
Wire Size AWG Max1AWG
Conductor Area CSA70mm²
Wire Connection MethodClamp
Rated Current150A
Rated Voltage1kV
No. of Levels1
Product Range285 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 285-157 from Wago is a 2 conductor ground terminal block with polyamide (PA 6.6) housing material.
- Power CAGE CLAMP connection technology
- Dimension is 20mm x 94mm x 87mm (W x L x H)
- Wire size range from 8AWG to 1AWG
- Horizontal design
- Green-yellow colour terminal block
- Rated voltage of 1KV and nominal current of 150A with side entry wiring
- Weight is 185.74g
- DIN 35 x 15 carrier rail mounting
- Meets IEC/EN 60947-7-2 standards
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
1AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
285 Series
Wire Size AWG Min
8AWG
Conductor Area CSA
70mm²
Rated Current
150A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
