Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No283-907
Newark Part No.79K2113
Product Range0283 Series
Also Known AsGTIN UPC EAN: 4045454084561
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.020 |
| 25+ | $20.890 |
| 100+ | $19.660 |
| 250+ | $18.530 |
| 500+ | $17.200 |
Price for:Each
Minimum: 1
Multiple: 1
$22.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No283-907
Newark Part No.79K2113
Product Range0283 Series
Also Known AsGTIN UPC EAN: 4045454084561
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current76A
Rated Voltage800V
No. of Levels1
Product Range0283 Series
SVHCLead
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
0283 Series
Wire Size AWG Min
24AWG
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
SVHC
Lead
Technical Docs (2)
Alternatives for 283-907
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability