Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No283-328Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K2197
Product Range280 Series
Also Known AsGTIN UPC EAN: 4017332291729
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $2.210 |
| 125+ | $2.000 |
| 250+ | $1.880 |
| 625+ | $1.790 |
| 1250+ | $1.700 |
Price for:Each
Minimum: 25
Multiple: 25
$55.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No283-328Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K2197
Product Range280 Series
Also Known AsGTIN UPC EAN: 4017332291729
Technical Datasheet
For Use WithRail Mounted Terminal Blocks
Accessory TypeEnd & Intermediate Plate
Product Range280 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 283-328 is an orange End and Intermediate Plate for use with the rail-mounted terminal blocks.
- 2.5mm Thickness
Applications
Industrial
Technical Specifications
For Use With
Rail Mounted Terminal Blocks
Product Range
280 Series
Accessory Type
End & Intermediate Plate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
