Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 282-696Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 79K2106 |
| Product Range | 282 Series |
| Also Known As | GTIN UPC EAN: 4050821234517 |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.130 |
| 5+ | $21.220 |
| 10+ | $15.810 |
| 25+ | $14.100 |
| 50+ | $13.080 |
| 100+ | $12.270 |
| 250+ | $11.450 |
Price for:Each
Minimum: 1
Multiple: 1
$22.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 282-696Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 79K2106 |
| Product Range | 282 Series |
| Also Known As | GTIN UPC EAN: 4050821234517 |
| Technical Datasheet | |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Wire Connection Method | Clamp |
| Rated Current | 30A |
| Rated Voltage | 800V |
| No. of Levels | 1 |
| Product Range | 282 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 282-696 from Wago is a 2 conductor fuse terminal block. This terminal block is used for mini-automotive blade style fuses with test option without blown fuse indication and is suitable for wire size ranging from 24AWG to 10AWG.
- Gray colour terminal block
- Dimension of terminal block is 33.5mm x 85mm x 8mm (H x D x W)
- Weight of 17.22g
- Angled wiring type
- UL, CSA recognised
- Pollution degree of 3
Applications
Industrial
Technical Specifications
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 10AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | 800V |
| Product Range | 282 Series |
| Wire Size AWG Min | 24AWG |
|---|---|
| Conductor Area CSA | 6mm² |
| Rated Current | 30A |
| No. of Levels | 1 |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
