Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No282-128/281-413Copy
Newark Part No.29K1223
Also Known AsGTIN UPC EAN: 4050821110323
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.660 |
| 5+ | $34.240 |
| 10+ | $32.130 |
| 25+ | $29.400 |
| 50+ | $27.520 |
| 100+ | $26.040 |
Price for:Each
Minimum: 1
Multiple: 1
$36.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No282-128/281-413Copy
Newark Part No.29K1223
Also Known AsGTIN UPC EAN: 4050821110323
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Max10AWG
Connector MountingDIN Rail Mount
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
Fuse Size Held1/4" x 1-1/4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 282-128/281-413 is a 2-position gray DIN 35 rail-mount Fuse Terminal Block for miniature metric fuses with 1/4 x 1/4-inch 24VDC LED. It features CAGE CLAMP® connection technology, horizontal design and side marking.
- Side-entry wiring
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
24AWG to 10AWG
Connector Mounting
DIN Rail Mount
Wire Connection Method
Clamp
Rated Voltage
-
Product Range
-
Wire Size AWG Min
24AWG
Wire Size AWG Max
10AWG
Conductor Area CSA
6mm²
Rated Current
-
Fuse Size Held
1/4" x 1-1/4"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
