Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 282-101Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 29K1216 |
| Product Range | 282 Series |
| Also Known As | GTIN UPC EAN: 4044918511070 |
| Your Part Number | |
| Technical Datasheet |
134 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.240 |
| 10+ | $5.840 |
| 25+ | $5.140 |
| 50+ | $4.710 |
| 100+ | $4.360 |
| 250+ | $4.000 |
| 500+ | $3.790 |
| 1000+ | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 282-101Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 29K1216 |
| Product Range | 282 Series |
| Also Known As | GTIN UPC EAN: 4044918511070 |
| Technical Datasheet | |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Wire Connection Method | Clamp |
| Rated Current | 41A |
| Rated Voltage | 800V |
| No. of Levels | 1 |
| Product Range | 282 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 282-101 is a 2-conductor grey Through Terminal Block with side marking and side-entry wiring. This terminal block has polyamide 6.6 insulator and suitable for DIN 35 rail mounting. It accepts 24 to 10AWG wire size.
- Cage Clamp® connection method
- Horizontal design
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 10AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | 800V |
| Product Range | 282 Series |
| Wire Size AWG Min | 24AWG |
|---|---|
| Conductor Area CSA | 6mm² |
| Rated Current | 41A |
| No. of Levels | 1 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
