Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No281-623/281-418
Newark Part No.79K2098
Product Range280 Series
Also Known AsGTIN UPC EAN: 4045454871567
Your Part Number
58 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.760 |
| 5+ | $35.280 |
| 10+ | $33.090 |
| 25+ | $30.210 |
| 50+ | $28.290 |
| 100+ | $26.780 |
Price for:Each
Minimum: 1
Multiple: 1
$37.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No281-623/281-418
Newark Part No.79K2098
Product Range280 Series
Also Known AsGTIN UPC EAN: 4045454871567
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage800V
Fuse Size Held-
Product Range280 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 281-623/281-418 is a 2-position gray DIN 35 rail-mount Fuse Disconnect Terminal Block with blown fuse indication by neon lamp. It is made with the polyamide 66 (PA 66) insulator. It features CAGE CLAMP® connection technology, angled design and center marking.
- Front-entry wiring
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
280 Series
Wire Size AWG Min
28AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
4mm²
Rated Current
10A
Fuse Size Held
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
