Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No281-512/281-501
Newark Part No.98M5426
Also Known AsGTIN UPC EAN: 4050821276265
Your Part Number
Technical Datasheet
96 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.550 |
| 5+ | $32.880 |
| 10+ | $30.210 |
| 25+ | $28.310 |
| 50+ | $26.970 |
| 100+ | $25.680 |
Price for:Each
Minimum: 1
Multiple: 1
$35.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 281-512/281-501 is a gray Fuse Plug with pull-tab and LED. It is suitable for use with the miniature metric fuses. It is made with the polyamide 66 (PA 66) insulator.
- Center marking
Applications
Industrial
Notes
Both nominal voltage and current are given by the LED or fuse.
Technical Specifications
Accessory Type
Fuse Plug
Product Range
-
For Use With
280 and 281 Series Carrier Terminal Blocks, 5X20mm & 5X25mm Fuses
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate