Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No280-831Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K1000
Product Range280 Series
Also Known AsGTIN UPC EAN: 4044918311229
Your Part Number
377 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 10+ | $6.210 |
| 25+ | $5.460 |
| 50+ | $5.010 |
| 100+ | $4.640 |
| 250+ | $4.260 |
| 500+ | $4.040 |
| 1000+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$8.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-831Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K1000
Product Range280 Series
Also Known AsGTIN UPC EAN: 4044918311229
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current20A
Rated Voltage800V
No. of Levels1
Product Range280 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 280-831 is a 4-position 1-level through DIN rail Terminal Block with PA 6.6 (polyamide 6.6) insulator and black color. 2.5mm² cross-section, front-entry wiring, center marking level, horizontal design, clamp wire connection method and 28 to 12AWG wire size.
- UL94V-0 Flammability rating
- 8kV Rated surge voltage
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
280 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
