Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No280-557Copy
Newark Part No.29K0843
Product Range280 Series
Also Known AsGTIN UPC EAN: 4050821293750
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.200 |
| 5+ | $30.080 |
| 10+ | $28.210 |
| 25+ | $26.090 |
| 50+ | $24.390 |
| 100+ | $23.040 |
Price for:Each
Minimum: 1
Multiple: 1
$32.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-557Copy
Newark Part No.29K0843
Product Range280 Series
Also Known AsGTIN UPC EAN: 4050821293750
Technical Datasheet
No. of Positions6Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current20A
Rated Voltage500V
No. of Levels3
Product Range280 Series
SVHCLead
Technical Specifications
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
280 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
3
SVHC
Lead
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
