Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No280-422Copy
Newark Part No.98M5415
Also Known AsGTIN UPC EAN: 4044918253819
Your Part Number
1,022 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.430 |
| 50+ | $1.280 |
| 100+ | $1.220 |
| 250+ | $1.140 |
| 500+ | $1.080 |
| 1000+ | $1.030 |
| 2500+ | $0.959 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-422Copy
Newark Part No.98M5415
Also Known AsGTIN UPC EAN: 4044918253819
Technical Datasheet
Accessory TypeAdjacent Jumper
For Use WithRail Mount Terminal Blocks
No. of Positions-
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 280-422 is a yellow-green insulated Adjacent Jumper suitable for use with side-entry through and ground conductor terminal blocks.
- 24A Current rating
Applications
Industrial
Technical Specifications
Accessory Type
Adjacent Jumper
No. of Positions
-
Product Range
-
For Use With
Rail Mount Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
