Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No280-340Copy
Newark Part No.29K0729
Also Known AsGTIN UPC EAN: 4017332150477
Your Part Number
76 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $1.970 |
| 50+ | $1.760 |
| 100+ | $1.670 |
| 250+ | $1.570 |
| 500+ | $1.490 |
| 1000+ | $1.420 |
| 2500+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-340Copy
Newark Part No.29K0729
Also Known AsGTIN UPC EAN: 4017332150477
Technical Datasheet
Accessory TypeSeparator Plate
For Use WithRail Mounted Terminal Blocks
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 280-340 is a 2.5mm gray End and Intermediate Plate suitable for use with the double-deck terminal block.
Applications
Industrial
Technical Specifications
Accessory Type
Separator Plate
Product Range
-
For Use With
Rail Mounted Terminal Blocks
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
