Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No280-107
Newark Part No.73C9166
Product Range280 Series
Also Known AsGTIN UPC EAN: 4055143309325
Your Part Number
61 In Stock
42 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.180 |
| 10+ | $11.980 |
| 25+ | $10.710 |
| 50+ | $9.900 |
| 100+ | $9.250 |
| 250+ | $8.590 |
Price for:Each
Minimum: 1
Multiple: 1
$13.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-107
Newark Part No.73C9166
Product Range280 Series
Also Known AsGTIN UPC EAN: 4055143309325
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product Range280 Series
SVHCLead
Product Overview
The 280-107 is a 2-conductor green-yellow Ground Terminal Block with side marking and side-entry wiring. This terminal block has polyamide 6.6 insulator and suitable for DIN 35 rail mounting. It accepts 28 to 12AWG wire size.
- Cage Clamp® connection method
- Horizontal design
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
280 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
Lead
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate