Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2706-102Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50T8922
Also Known AsGTIN UPC EAN: 4050821092988
Your Part Number
277 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 10+ | $5.200 |
| 25+ | $4.570 |
| 50+ | $4.190 |
| 100+ | $3.870 |
| 250+ | $3.540 |
| 500+ | $3.350 |
| 1000+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2706-102Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50T8922
Also Known AsGTIN UPC EAN: 4050821092988
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2706-102 from Wago is a 2 pole, 7.5mm pin spacing terminal strips with operating levers.
- Two in-line solder pins/pole
- Gray colour terminal strip
- Dimension is 15mm x 30mm x 26mm (W x H x L)
- Polyamide 6.6 insulating material and chrome nickel clamping spring
- Electrolytic copper (Ecu) contact with tin platting
- Limit temperature range from -60°C to 105°C
- Weight is 10.27g, rated voltage (III/2) is 630V and nominal current of 41A
- High current terminal strips with lever actuated CAGE CLAMP
- Suitable for wire size ranging from 20AWG to 10AWG
- Meets IEC/EN 60664-1 standards
Applications
Industrial
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
6mm²
Rated Current
41A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
630V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
