Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No264-321
Newark Part No.29K0509
Product Range264 Series
Also Known AsGTIN UPC EAN: 4044918415279
Your Part Number
816 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $2.530 |
| 50+ | $2.010 |
| 100+ | $1.840 |
| 250+ | $1.660 |
| 500+ | $1.560 |
| 1000+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No264-321
Newark Part No.29K0509
Product Range264 Series
Also Known AsGTIN UPC EAN: 4044918415279
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product Range264 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 264-321 from Wago is a gray colour 2-conductor centre terminal block. This connector is required between end plate and end terminal block for terminal strips with fixing flanges. It has two connection points, one potential and one level. This terminal block has ABS, BV, CCA, CSA, DNV GL, KEMA, KR and LR approvals.
- 800V rated voltage (III/3), 8KV rated impulse voltage (III/3) and 24A rated current
- CAGE CLAMP connection technology
- Conductor cross-section of 12AWG (THHN, THWN)
- Connectable conductor material is copper
- 0.08mm² to 2.5mm² (28AWG to 12AWG) solid conductors (tool operated termination)
- 0.08mm² to 2.5mm² (28AWG to 12AWG) fine stranded (tool operated termination)
- Strip length of 8mm to 9mm (0.31inch to 0.35inch)
- Front entry wiring and horizontal design
- 0.075MJ fire load and 3.875g weight
- Dimension is 6mm (0.236inch) x 22.1mm (0.87inch) x 32mm (1.26inch) (W x H x D)
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
264 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
