Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2624-1108Copy
Newark Part No.44AC1088
Product Range2624 Series
Also Known AsGTIN UPC EAN: 4055143578363
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 10+ | $9.630 |
| 25+ | $8.530 |
| 50+ | $7.860 |
| 100+ | $7.320 |
| 250+ | $6.770 |
| 500+ | $6.460 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2624-1108Copy
Newark Part No.44AC1088
Product Range2624 Series
Also Known AsGTIN UPC EAN: 4055143578363
Technical Datasheet
Pitch Spacing5mm
No. of Positions8Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product Range2624 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
2624 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
