Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No262-331Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K0389
Product Range262 Series
Also Known AsGTIN UPC EAN: 4044918638746
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $4.230 |
| 100+ | $3.980 |
| 250+ | $3.740 |
| 500+ | $3.460 |
Price for:Each
Minimum: 50
Multiple: 50
$211.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No262-331Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29K0389
Product Range262 Series
Also Known AsGTIN UPC EAN: 4044918638746
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage630V
No. of Levels1
Product Range262 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 262-331 is a 4-conductor grey Terminal Block with fixing flanges, side marking and side-entry wiring for screw or similar mounting types. It accepts 28 to 12AWG wire size.
- Cage Clamp® connection method
- Horizontal design
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
630V
Product Range
262 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
