Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No262-301Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73J5319
Product Range262 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $2.210 |
| 250+ | $1.830 |
| 500+ | $1.720 |
| 1250+ | $1.630 |
| 2500+ | $1.600 |
Price for:Each
Minimum: 50
Multiple: 50
$110.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No262-301Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73J5319
Product Range262 Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage630V
No. of Levels1
Product Range262 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 262-301 is a 2-conductor 24A grey DIN-rail mount Terminal Block with fixing flange for screw or similar mounting types. It has CAGE CLAMP® connection technology, operating tool actuation and horizontal design. It has copper connectable conductor and side marking.
- Side-entry wiring
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
630V
Product Range
262 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 262-301
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
