Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2616-1355Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 74AH2823 |
| Product Range | 2616 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.020 |
| 5+ | $29.660 |
| 10+ | $27.490 |
| 25+ | $25.610 |
| 50+ | $23.480 |
| 100+ | $21.670 |
Price for:Each
Minimum: 1
Multiple: 1
$33.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2616-1355Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 74AH2823 |
| Product Range | 2616 Series |
| Technical Datasheet | |
| Pitch Spacing | 15mm |
| No. of Positions | 5Positions |
| Wire Size AWG Min | 18AWG |
| Wire Size AWG Max | 4AWG |
| Conductor Area CSA | 16mm² |
| Wire Connection Method | Push In Lock |
| Rated Current | 76A |
| Rated Voltage | 1kV |
| Block Orientation | Through Hole Right Angle |
| Product Range | 2616 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- 5-pole PCB terminal block with levers and Push-in CAGE CLAMP® connection
- Push-in termination of solid and ferruled conductors
- Intuitive and tool-free operation
- Several clamping units can be held open simultaneously
- Convenient for terminating multi-core cables
- Testing can be performed both parallel and perpendicular to conductor entry
- Grey colour, polyamide (PA66) insulation material
- Flammability class per UL94 V0
- CB IEC 60947-7-4, CSA C22.2, KEMA/KEUR EN 60947-7-4, cURus C22.2 No. 158 approved
Technical Specifications
| Pitch Spacing | 15mm |
|---|---|
| Wire Size AWG Min | 18AWG |
| Conductor Area CSA | 16mm² |
| Rated Current | 76A |
| Block Orientation | Through Hole Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 5Positions |
|---|---|
| Wire Size AWG Max | 4AWG |
| Wire Connection Method | Push In Lock |
| Rated Voltage | 1kV |
| Product Range | 2616 Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
