Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2606-1106/020-000Copy
Newark Part No.44AC1078
Product Range2606 Series
Also Known AsGTIN UPC EAN: 4055143586450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.170 |
| 25+ | $15.300 |
| 100+ | $14.440 |
| 250+ | $13.510 |
| 500+ | $12.580 |
Price for:Each
Minimum: 1
Multiple: 1
$16.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2606-1106/020-000Copy
Newark Part No.44AC1078
Product Range2606 Series
Also Known AsGTIN UPC EAN: 4055143586450
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions6Positions
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product Range2606 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
41A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
2606 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
