Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2604-3109Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.52AC9460
Product Range2604 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.780 |
| 50+ | $11.600 |
| 100+ | $10.630 |
| 250+ | $9.870 |
| 500+ | $9.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2604-3109Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.52AC9460
Product Range2604 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions9Positions
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage320V
Product Range2604 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Push In Lock
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
9Positions
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
2604 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
