Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2604-1110Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC1058
Product Range2604 Series
Also Known AsGTIN UPC EAN: 4055143564373
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.410 |
| 10+ | $14.010 |
| 25+ | $12.600 |
| 50+ | $11.660 |
| 100+ | $10.920 |
| 250+ | $10.170 |
Price for:Each
Minimum: 1
Multiple: 1
$15.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2604-1110Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC1058
Product Range2604 Series
Also Known AsGTIN UPC EAN: 4055143564373
Technical Datasheet
Pitch Spacing5mm
No. of Positions10Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current32A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product Range2604 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wago's lever-equipped PCB terminal block variants offer faster and easier wiring. They combine a compact design, high current carrying capacity and the advantages of Push-in CAGE CLAMP(®) with the additional benefits of intuitive lever operation.
- Faster and easier wiring
- 100% tool-free intuitive operation
- Push-in termination of solid, ferruled and rigid-stranded conductors
- Effortlessly return lever to closed position for secure connection
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
10Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
2604 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
