Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No236-402
Newark Part No.79K2058
Product Range236 Series
Also Known AsGTIN UPC EAN: 4044918768719
Your Part Number
51 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.100 |
| 50+ | $1.660 |
| 100+ | $1.510 |
| 250+ | $1.370 |
| 500+ | $1.280 |
| 1000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No236-402
Newark Part No.79K2058
Product Range236 Series
Also Known AsGTIN UPC EAN: 4044918768719
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage320V
Block OrientationThrough Hole 45°
Product Range236 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 236-402 from Wago is a through hole, 2 pole PCB terminal block with cage clamp connection. This terminal block pin spacing is 5.08mm and suitable for wire size ranging from 28AWG to 12AWG. 45°connection angle permits a wide range of uses and wiring op
- Gray colour terminal block
- Polyamide 6.6 insulating material
- Electrolytic copper contact
- Tin plating
- Weight of 3.57g
- UL94 V-0 flammability rating
- Dimension of terminal block is 14mm x 12.3mm x 17mm (L x W x H)
- IEC/EN 60664-1 and Ex e (increased safety) approval
- Front / side entry wiring
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
Product Range
236 Series
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
