Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-202/037-000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28K7934
Product RangeMCS MIDI Classic 231 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 10+ | $3.390 |
| 25+ | $3.120 |
| 50+ | $2.940 |
| 100+ | $2.740 |
| 250+ | $2.520 |
| 500+ | $2.400 |
| 1000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-202/037-000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28K7934
Product RangeMCS MIDI Classic 231 Series
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Positions
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage1kV
Product RangeMCS MIDI Classic 231 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
MCS MIDI Classic 231 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
