Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-132/001-000Copy
Newark Part No.48M6848
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918862837
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.120 |
| 100+ | $0.956 |
| 250+ | $0.904 |
| 500+ | $0.853 |
| 1000+ | $0.813 |
| 2500+ | $0.768 |
| 5000+ | $0.725 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-132/001-000Copy
Newark Part No.48M6848
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918862837
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions2Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product Range231 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
320V
Product Range
231 Series
Pitch Spacing
5mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
