Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-124/026-000
Newark Part No.79K2189
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918343275
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.670 |
| 25+ | $32.880 |
| 100+ | $30.950 |
| 250+ | $29.160 |
| 500+ | $27.080 |
Price for:Each
Minimum: 1
Multiple: 1
$34.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-124/026-000
Newark Part No.79K2189
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918343275
Technical Datasheet
Pitch Spacing5mm
No. of Positions24Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage320V
Product Range231 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
24Positions
Wire Size (AWG)
28AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
231 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate