Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-105/026-000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K7761
Product RangeMCS MIDI Classic 231 Series
Also Known AsGTIN UPC EAN: 4044918338899
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.280 |
| 5+ | $9.640 |
| 10+ | $8.000 |
| 25+ | $7.070 |
| 50+ | $6.500 |
| 100+ | $6.040 |
| 250+ | $5.570 |
Price for:Each
Minimum: 1
Multiple: 1
$11.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-105/026-000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K7761
Product RangeMCS MIDI Classic 231 Series
Also Known AsGTIN UPC EAN: 4044918338899
Technical Datasheet
Pitch Spacing5mm
No. of Positions5Positions
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage320V
Product RangeMCS MIDI Classic 231 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Universal connection for all conductor types
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
- For “wire-to-wire” and “board-to-wire” connections
- Integrated test ports
- 2 Locking latches and 3 coding fingers
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
MCS MIDI Classic 231 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
