Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 222-505Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 73R4455 |
| Product Range | 222 Series |
| Also Known As | GTIN UPC EAN: 4045454714789 |
| Your Part Number | |
| Technical Datasheet |
238 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.440 |
| 25+ | $1.360 |
| 50+ | $1.280 |
| 100+ | $1.220 |
| 500+ | $1.090 |
| 1000+ | $1.040 |
| 2500+ | $0.973 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 222-505Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 73R4455 |
| Product Range | 222 Series |
| Also Known As | GTIN UPC EAN: 4045454714789 |
| Technical Datasheet | |
| For Use With | Terminal Blocks |
| Accessory Type | Strain Relief Plate |
| Product Range | 222 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Can be snapped
Technical Specifications
| For Use With | Terminal Blocks |
|---|---|
| Product Range | 222 Series |
| Accessory Type | Strain Relief Plate |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
