Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No221-505/000-004
Newark Part No.49AC7144
Product Range221 Series
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.600 |
| 50+ | $1.420 |
| 100+ | $1.360 |
| 250+ | $1.270 |
| 500+ | $1.210 |
| 1000+ | $1.150 |
| 2500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-505/000-004
Newark Part No.49AC7144
Product Range221 Series
Technical Datasheet
For Use WithWago 221 Series 5 Conductor Terminal Blocks
Accessory TypeMounting Carrier
Product Range221 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Wago 221-505 / 000-004 is a 5-Way 4mm black mounting carrier for the Wago 221 Series - 4mm².
- Dimensions (WxHxD): 35x16.9x52.8mm
Applications
Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
For Use With
Wago 221 Series 5 Conductor Terminal Blocks
Product Range
221 Series
Accessory Type
Mounting Carrier
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability