Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-2401Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AK7302
Product Range221 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 60+ | $0.560 |
| 300+ | $0.520 |
| 600+ | $0.494 |
| 1500+ | $0.462 |
| 3000+ | $0.435 |
Price for:Each
Minimum: 60
Multiple: 60
$33.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-2401Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.71AK7302
Product Range221 Series
Technical Datasheet
Product Range221 Series
TerminationPush In Lock
Wire Size AWG Min12AWG
Wire Size AWG Max20AWG
Conductor Area CSA4mm²
Terminal TypeIn Line Splice
Insulator ColourWhite (Transparent)
Insulator MaterialPC (Polycarbonate)
Terminal Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
221 Series
Wire Size AWG Min
12AWG
Conductor Area CSA
4mm²
Insulator Colour
White (Transparent)
Terminal Material
-
Termination
Push In Lock
Wire Size AWG Max
20AWG
Terminal Type
In Line Splice
Insulator Material
PC (Polycarbonate)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
