Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2202-1611Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76AH7054
Product RangeTOPJOB S 2202 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.050 |
| 5+ | $11.790 |
| 10+ | $10.520 |
| 25+ | $9.880 |
| 50+ | $9.300 |
| 100+ | $8.340 |
| 250+ | $8.030 |
Price for:Each
Minimum: 1
Multiple: 1
$13.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2202-1611Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76AH7054
Product RangeTOPJOB S 2202 Series
Technical Datasheet
No. of Positions2Positions
Wire Size (AWG)22AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current6.3A
Rated Voltage250V
Fuse Size Held5mm x 20mm
Product RangeTOPJOB S 2202 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Conductor Area CSA
2.5mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 12AWG
Wire Connection Method
Clamp
Rated Voltage
250V
Product Range
TOPJOB S 2202 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
