Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2201-1204Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 07AH1639 |
| Product Range | TOPJOB S 2201 Series |
| Your Part Number | |
| Technical Datasheet |
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.180 |
| 25+ | $1.990 |
| 50+ | $1.840 |
| 100+ | $1.700 |
| 250+ | $1.610 |
| 500+ | $1.490 |
| 2500+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 2201-1204Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 07AH1639 |
| Product Range | TOPJOB S 2201 Series |
| Technical Datasheet | |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Push In |
| Rated Current | 17.5A |
| Rated Voltage | 800V |
| No. of Levels | 1 |
| Product Range | TOPJOB S 2201 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 2201-1204 from Wago is a blue 2 Conductor 35mm DIN rail through terminal block with push in cage clamp and push button. The new designed replaces the conventional 35mm screw terminal blocks making installation quick and easy.
- 35mm DIN rail mounted terminal block with push button and push-in CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Push Button termination for simple faster installation
- Fits cable sizes: 0.25mm² to 2.5mm² / 14AWG to 22AWG
- Nominal cross section: 1.5mm²
- Nominal voltage: 800V
- Rated current: 17.5A
- Front entry wiring
- Screwless conenction
Technical Specifications
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 14AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 800V |
| Product Range | TOPJOB S 2201 Series |
| Wire Size AWG Min | 22AWG |
|---|---|
| Conductor Area CSA | 2.5mm² |
| Rated Current | 17.5A |
| No. of Levels | 1 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
