Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No218-104
Newark Part No.28K7679
Also Known AsGTIN UPC EAN: 4044918877664
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 25+ | $4.440 |
| 100+ | $4.160 |
| 250+ | $3.940 |
| 500+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No218-104
Newark Part No.28K7679
Also Known AsGTIN UPC EAN: 4044918877664
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current6A
Rated Voltage160V
Block OrientationThrough Hole 40°
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 218-104 from Wago is a gray colour, 4 pole CAGE CLAMP PCB terminal block with locking slides. This terminal strip is 8.1mm high and features an innovative, locking slide-actuated CAGE CLAMP connection. This terminal block has CCA, CSA, KEMA and UR (underwriters laboratories) approvals.
- 80V rated voltage (III/3), 2.5KV rated impulse voltage (III/3), 6A rated current
- 2.5mm pin spacing
- Easy termination of stranded conductors in tight spaces
- 0.08mm² to 0.5mm² (28AWG to 20AWG) solid conductors (tool operated termination)
- 0.08mm² to 0.5mm² (28AWG to 20AWG) fine-stranded conductors (tool operated termination)
- Strip length is 5mm to 6mm
- Solder pin length is 2.8mm
- Insulating material is polyamide 66 (PA 66), flammability rating per UL 94 V0
- Clamping spring material is chrome nickel spring steel (CrNi)
- Contact material electrolytic copper (Ecu) and contact plating is tin
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
28AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole 40°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
160V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate