Print Page
Image is for illustrative purposes only. Please refer to product description.

171 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.643 |
| 250+ | $0.485 |
| 500+ | $0.433 |
| 1000+ | $0.390 |
| 5000+ | $0.354 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No216-287Copy
Newark Part No.12M6590
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Pin Length18mm
Insulator ColourGray
Overall Length26mm
Insulator Material-
Terminal MaterialCopper
Terminal PlatingTin
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
4mm²
Insulator Colour
Gray
Insulator Material
-
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
12AWG
Pin Length
18mm
Overall Length
26mm
Terminal Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
