Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No216-103
Newark Part No.58K7820
Product Range216 Series
Also Known AsGTIN UPC EAN: 4017332277655
Your Part Number
Technical Datasheet
6,930 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.113 |
| 10+ | $0.058 |
| 100+ | $0.048 |
| 500+ | $0.043 |
| 1000+ | $0.041 |
| 2500+ | $0.040 |
| 10000+ | $0.038 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No216-103
Newark Part No.58K7820
Product Range216 Series
Also Known AsGTIN UPC EAN: 4017332277655
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Length-
Insulator Colour-
Product Range216 Series
Overall Length8mm
Insulator MaterialUninsulated
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 216-103 is an Uninsulated Ferrule Terminal suitable for 1mm²/18AWG wire size. It is made of electro-tin plated electrolytic copper, according to DIN 46228 and part 1/08.92.
- Gastight crimped
- 8mm Strip length
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1mm²
Insulator Colour
-
Overall Length
8mm
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
18AWG
Pin Length
-
Product Range
216 Series
Insulator Material
Uninsulated
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 216-103
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate